
Onsemi LM431ACM_Q technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| Series | LM431 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM431ACM_Q to view detailed technical specifications.
No datasheet is available for this part.
