
The LM431BIZ is an adjustable shunt regulator from Onsemi, packaged in a TO-92-3 case and designed for through-hole mounting. It has a maximum input voltage of 37V and can handle an output current of 100mA. The device is RoHS compliant and features a tolerance of 1%. The LM431BIZ operates within a temperature range of -40°C to 85°C.
Onsemi LM431BIZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431BIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
