
The LM431SBCMFX_G is an adjustable shunt regulator with a maximum input voltage of 37V and a maximum output current of 100mA. It operates over a temperature range of -25°C to 85°C and is packaged in a SOT-23-3 surface mount package. The device has a tolerance of 1% and is available in quantities of 3000 per reel. It is not radiation hardened and is part of the LM431 series.
Onsemi LM431SBCMFX_G technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Series | LM431 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431SBCMFX_G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
