
Onsemi LM78M05CT_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | LM78 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM78M05CT_Q to view detailed technical specifications.
No datasheet is available for this part.
