
The LM78M08CT is a single positive fixed linear voltage regulator from Onsemi. It operates from a maximum input voltage of 35V and provides a fixed output voltage of 8V with a maximum output current of 500mA. The device is packaged in a TO-220-3 package and is designed for through-hole mounting. The LM78M08CT has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Onsemi LM78M08CT technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM78M08CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
