
The LM78M15CT is a single positive voltage regulator with a fixed output voltage of 15V and an output current of 500mA. It is packaged in a TO-220-3 package and is designed for through hole mounting. The regulator has a maximum input voltage of 35V and operates over a temperature range of 0°C to 125°C. It has a power supply rejection ratio of 70dB and a quiescent current of 6mA.
Onsemi LM78M15CT technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM78M15CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
