
The LM79L05ACZX is a negative voltage regulator with an output voltage of -5V and a current rating of 100mA. It has a dropout voltage of 1.7V and a power supply rejection ratio of 60dB. The device is packaged in a TO-92-3 case and is mounted through a hole. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations.
Onsemi LM79L05ACZX technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -4.8V |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -8V |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM79L05ACZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
