The LM79L05ACZXA is a negative fixed regulator from Onsemi with a maximum input voltage of -40V and an output voltage of -5V. It has a maximum output current of 100mA and is packaged in a TO-92 package. The device is RoHS compliant and operates over a temperature range of 0°C to 125°C.
Onsemi LM79L05ACZXA technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | LM79L05A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM79L05ACZXA to view detailed technical specifications.
No datasheet is available for this part.