Onsemi LMH6586VS/NOPB technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of Channels | 32 |
| On-State Resistance | 40R |
| Operating Supply Current | 1uA |
| Packaging | Cut Tape |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMH6586VS/NOPB to view detailed technical specifications.
No datasheet is available for this part.