Onsemi LMV358MUTAG/BKN technical specifications.
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV358MUTAG/BKN to view detailed technical specifications.
No datasheet is available for this part.