Onsemi LV51132T-TLM-E technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Output Voltage | 300mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV51132T-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.