Onsemi LV51133T-TLM-E technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Voltage | 300mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV51133T-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.