The LV5710V-MPB-E is a single-output charge pump from Onsemi with a positive output configuration, adjustable output current, and a maximum operating temperature of 80°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The device is designed for surface mount applications and features a LSSOP package. It does not have a synchronous rectifier and has a maximum output current of 30mA.
Onsemi LV5710V-MPB-E technical specifications.
| Package/Case | LSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Adjustable |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV5710V-MPB-E to view detailed technical specifications.
No datasheet is available for this part.