
The LV8014T-TLM-E is a single-channel stepper motor driver from Onsemi. It operates within a temperature range of -20°C to 75°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It can handle an output current of up to 1.4A and is available in a TSSOP package, suitable for surface mount applications. The driver is packaged in tape and reel format.
Onsemi LV8014T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8014T-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
