Onsemi LV8019LP-MPB-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7.4V |
| Output Current | 1.2A |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8019LP-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.