Onsemi LV8063TT-TLM-H technical specifications.
| Package/Case | MSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8063TT-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.