
The LV8086T-TLM-E is a surface mount diode with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a power dissipation of 800mW and an operating supply voltage of 7V. The diode is packaged in a TSSOP package and is available in quantities of 2000. It is lead free and RoHS compliant.
Onsemi LV8086T-TLM-E technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8086T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.