Onsemi LV8121V-MPB-H technical specifications.
| Interface | Parallel, PWM |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8121V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.