Onsemi LV8138V-MPB-H technical specifications.
| Package/Case | LSSOP |
| Interface | Parallel, PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8138V-MPB-H to view detailed technical specifications.
No datasheet is available for this part.