Onsemi LV8548MC-BH technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8548MC-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
