Onsemi LV8747T-TLM-E technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8747T-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.