Onsemi LV8747TA-2H technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 400mW |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8747TA-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.