Onsemi LV8824QA-2H technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Output Current | 50mA |
| Output Voltage | 5.4V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 1.45W |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8824QA-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.