Onsemi LV8827LF-TLM-H technical specifications.
| Package/Case | VQFN |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8827LF-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.