Onsemi LV8850GA-ZH technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel, PWM |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8850GA-ZH to view detailed technical specifications.
No datasheet is available for this part.