Onsemi MAN3620A technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.738inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 630nm |
| Width | 0.386inch |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAN3620A to view detailed technical specifications.
No datasheet is available for this part.