Onsemi MAN3H40 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 632nm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN3H40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.