The MAN5360 is a yellow LED with a forward current of 200mA and a maximum power dissipation of 600mW. It is available in a DIP package and is lead free. The LED operates within a temperature range of -40°C to 85°C and has a luminous intensity of 1.2mcd. It is RoHS compliant and packaged in a rail or tube format with 40 units per package.
Onsemi MAN5360 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 200mA |
| Height | 0.689inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN5360 to view detailed technical specifications.
No datasheet is available for this part.