Onsemi MAN5450 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.689inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN5450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.