Onsemi MAN5750 technical specifications.
| Package/Case | DIP |
| Character Width | 12.954mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 655nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN5750 to view detailed technical specifications.
No datasheet is available for this part.