Onsemi MAN6140E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 697nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6140E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.