Onsemi MAN6260 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 3.9mcd |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.