Onsemi MAN6610 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.315inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN6600 |
| Wavelength | 630nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6610 to view detailed technical specifications.
No datasheet is available for this part.