The MAN6710 is a red LED segment display from Onsemi with a forward current of 480mA and luminous intensity of 0.42mcd. It operates at a wavelength of 650nm and a supply voltage of 2V, with a maximum operating temperature of 85°C and minimum operating temperature of -40°C. The LED is packaged in a DIP format and is available in quantities of 20 per rail/tube packaging.
Onsemi MAN6710 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 480mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.42mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAN6700 |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAN6710 to view detailed technical specifications.
No datasheet is available for this part.