
The MAN6700 Series is a family of large digits which includes double and single digits. The series features the sculptured font which minimizes "gappiness" at the segment intersections. Available models include two-digit, one and one-half digits with polarity sign, and single digits. All models have right hand decimal points and are available in common anode or common cathode configuration. Units are constructed with Black face and Red segment color.
Onsemi MAN6760 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 240mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.42mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
