Onsemi MAN6780 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 240mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.42mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Operating Supply Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAN6700 |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MAN6780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
