Onsemi MAN6960 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 240mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN6900 |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
