This red LED from Onsemi features a luminous intensity of 2.2 millicandelas at a wavelength of 630 nanometers. It can handle a maximum forward current of 240 milliamps and operates within a supply voltage of 2.5 volts. The device is packaged in a DIP format and has a maximum power dissipation of 600 milliwatts. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius, and the product is compliant with RoHS regulations.
Onsemi MAN8640 technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Display Type | Segment |
| Forward Current | 240mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN8600 |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN8640 to view detailed technical specifications.
No datasheet is available for this part.