Onsemi MC33275DT3.3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 260mV |
| Input Bias Current | 1.5mA |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33275DT3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
