Onsemi MC34119P technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34119P to view detailed technical specifications.
No datasheet is available for this part.