Onsemi MCR692G technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| DC Rated Voltage | 50V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCR692G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.