
General purpose optocoupler featuring a transistor output, providing 1kV isolation. This component offers a 30V collector-emitter voltage and 500mV collector-emitter saturation voltage. With a 40mA forward current and 35% current transfer ratio, it operates across a -55°C to 125°C temperature range. The through-hole TO-18 package is RoHS compliant and lead-free.
Onsemi MCT4 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 35% |
| Forward Current | 40mA |
| Input Current | 40mA |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MCT4 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
