Onsemi MCT5200300W technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MCT5200 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5200300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
