
General purpose optocoupler featuring a single channel DC input with transistor output. Offers 5.3kV isolation voltage and a maximum collector current of 150mA. Collector-emitter voltage (VCEO) is 30V, with a saturation voltage of 400mV. Designed for through-hole mounting in a 6-pin PDIP package, operating from -55°C to 100°C. Forward current is 50mA, with an input current of 5mA.
Onsemi MCT5201 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MCT5201 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
