
General purpose optocoupler featuring a phototransistor output in a 6-pin DIP package for through-hole mounting. Offers 5.3kV isolation voltage with a maximum of 7.5kV, and a maximum collector current of 150mA. Operates with a DC input type and a forward current of 50mA, achieving a maximum output current of 150mA per channel. Features a collector-emitter voltage (VCEO) of 400mV and a maximum power dissipation of 260mW, with an operating temperature range of -40°C to 100°C. This RoHS compliant component is supplied in a 1000-piece rail/tube package.
Onsemi MCT5210M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5210M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
