
General purpose optocoupler featuring a phototransistor output, designed for surface mount applications in a 6-pin DIP package. Offers a maximum collector current of 150mA and a maximum forward current of 50mA, with a collector-emitter voltage of 400mV. Operates within a temperature range of -40°C to 100°C and boasts a power dissipation of 260mW. This RoHS compliant component is supplied in bulk packaging.
Onsemi MCT5210SM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 30us |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MCT5210 |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT5210SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
