
The MCT5210VM is a single-channel optocoupler with a collector-emitter voltage of 30V and a maximum collector current of 150mA. It has a maximum power dissipation of 260mW and operates over a temperature range of -40°C to 100°C. The device is packaged in a DIP-6 package and is available in bulk quantities.
Onsemi MCT5210VM technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.030159oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT5210VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
