Onsemi MCT5211SVM technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.028572oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MCT5211SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
