
Dual-channel phototransistor output optocoupler for general applications. Features a 5kV isolation voltage and 400mV collector-emitter saturation voltage. Operates with a 60mA maximum forward current and provides up to 30mA output current per channel. This surface mount device is housed in an 8-pin DIP package, suitable for a wide operating temperature range of -55°C to 100°C. RoHS compliant and supplied on a 1000-piece tape and reel.
Onsemi MCT62SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| RoHS Compliant | Yes |
| Weight | 0.774g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT62SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.