
Dual-channel phototransistor output optocoupler in an 8-pin DIP package. Features 5.3kV isolation voltage, 600% current transfer ratio, and 400mV collector-emitter saturation voltage. Operates with DC input, supporting up to 60mA forward current and 30mA max collector current per channel. Designed for through-hole mounting with a maximum power dissipation of 400mW.
Onsemi MCT9001 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 2.4us |
| Forward Current | 60mA |
| Height | 3.04mm |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 30mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Weight | 0.774g |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MCT9001 to view detailed technical specifications.
No datasheet is available for this part.
